AC010-S05

Adam Tech
737-AC010S05
AC010-S05

制造商:

说明:
电源 - 板装 AC-DC CONVERTER, ISOLATED, UNIVERSAL INPUT 90-264VAC, SINGLE OUTPUT, 5VDC OUTPUT VOLTAGE, 10W

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 电源 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 V
2 A
Through Hole
Encapsulated
3 kVAC
63.5 mm
44.45 mm
19.05 mm
AC010 Series
商标: Adam Tech
尺寸: 63.5 mm x 44.5 mm x 19.05 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 25
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AC-DC Converters

Adam Tech AC-DC Converters are designed to efficiently convert AC into DC, making them ideal for applications that utilize DC power. These converters feature single- and dual-output options, short-circuit protection, and overload protection. Specifications for these converters include a 2.64W to 60W power range, a 3.3VDC to 48VDC output voltage range, and 104mA to 8000mA output current ratings. Adam Tech AC-DC Converters are suitable for renewable energy systems, industrial automation, medical devices, and uninterruptible power supplies (UPS).

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存: