ANT-19078EB56

Adam Tech
737-ANT-19078EB56
ANT-19078EB56

制造商:

说明:
天线 RF ANT, CABLE 1:4G/3G/2GCABLE 2:

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 天线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Outdoor Antennas
Module
698 MHz
2.69 GHz
- 0.5 dBi, 2.5 dBi, 0.4 dBi, 0.3 dBi, 0.9 dBi, 0.4 dBi, 3 dBi, 0.6 dBi, 3.2 dBi
50 Ohms
2, 3
5 W
- 40 C
+ 80 C
5 Band
Magnetic Mount
2G, 3G, 4G, Galileo, GLONASS, GPS
81 mm
14.32 mm
ANT
Bulk
商标: Adam Tech
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

供货情况

库存: