ANT-20228WB56

Adam Tech
737-ANT-20228WB56
ANT-20228WB56

制造商:

说明:
天线 RF ANT, 5G&4G&3G&2G/NB-IOT/CAT M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adam Tech
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
600 MHz
6 GHz
- 3 dBi, 4.5 dBi, 0.5 dBi, 5 dBi, 1 dBi, 6 dBi
50 Ohms
4, 5
5 W
- 40 C
+ 85 C
3 Band
Connector
SMA Male
Whip, Tilt
780 MHz, 2.05 GHz, 4.5 GHz
2G, 3G, 4G, 5G, LPWA
193 mm
13 mm
ANT
Bulk
商标: Adam Tech
工厂包装数量: 70
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

库存量: 392

库存:
392
可立即发货
在途量:
270
预期 2026/11/27
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥109.271 ¥109.27
¥88.7502 ¥887.50
¥81.6425 ¥2,041.06
¥76.2637 ¥5,338.46
¥65.427 ¥18,319.56
¥62.4551 ¥34,974.86