CA #EV-AC-48AS-T-3M

Adam Tech
737-CAEVAC48AST3M
CA #EV-AC-48AS-T-3M

制造商:

说明:
电动汽车充电电缆 NACS SAE J3400 AC Charger w/ 2 thermistors 48A 3 meters

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 电动汽车充电电缆
RoHS:  
AC Charging Cable
SAEJ3400
3 m
48 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
- 40 C
+ 55 C
IP67
NACS
商标: Adam Tech
可燃性等级: UL 94 V-0
产品: EV Charging Cables
产品类型: EV Charging Cables
工厂包装数量: 13
子类别: E-Mobility
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NACS EV Charging Cables

Adam Tech NACS EV Charging Cables are designed to support the fast-growing electric charging infrastructure in North America. These charging cables meet the SAE J3400 automotive standard. The North American Charging Standard (NACS) EV charging cables are UL 2251 certified and IP67 waterproof when plugged in. These charging cables feature thermistor temperature sensor technology for additional heat protection and a UL 94V-0 rated highly durable glass-reinforced thermoplastic insulator. The NACS EV charging cables offer robust pin-touch protection for added safety, meeting the IP2XB degree of protection, and an ergonomic handle for ease of use. These charging cables are available in 3m [9.84ft], 4m [13.12ft], and 5m [16.4ft] standard cable length options.

库存量: 11

库存:
11 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,937.7918 ¥1,937.79
¥1,689.3048 ¥16,893.05
¥1,568.8694 ¥40,790.60
¥1,494.1764 ¥77,697.17
104 报价