CA #EV03AT-003-3M

Adam Tech
737-CAEV03AT-003-3M
CA #EV03AT-003-3M

制造商:

说明:
电动汽车充电电缆 TYPE 2 FEMALE PLUG 3M 16A 1 PHAS

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 电动汽车充电电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
CA EV
商标: Adam Tech
封装: Bulk
产品类型: EV Charging Cables
工厂包装数量: 5
子类别: E-Mobility
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Electric Vehicle Chargers

Adam Tech Electric Vehicle (EV) Chargers offer a durable and efficient solution to EV charging with both Type 1 and Type 2 plugs available. The Type 1 and Type 2 plugs meet various EV charging needs, and these chargers are equipped with cable lengths of 3m and 5m, ensuring vehicles can be charged from a variety of distances. Additionally, these chargers are TUV safety-approved and have a waterproof rating of IP54 or IP55. Adam Tech Electric Vehicle Chargers feature a current rating of 16A or 32A, a voltage range of 120VAC to 480VAC, and an operating temperature range of -30°C to +50°C.

供货情况

库存: