EB147A-02-C

Adam Tech
737-EB147A-02-C
EB147A-02-C

制造商:

说明:
可插拔接线端子 EURO BLOCK, 2 POSITION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adam Tech
产品种类: 可插拔接线端子
RoHS:  
Plugs
2 Position
5 mm
Spring Cage
Spring Clamp
Through Hole
16 A
300 V
26 AWG
12 AWG
EB
Bulk
商标: Adam Tech
触点材料: Brass
触点电镀: Tin
可燃性等级: UL94 V-0
产品类型: Pluggable Terminal Blocks
工厂包装数量: 400
子类别: Terminal Blocks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

库存量: 1,073

库存:
1,073 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.4635 ¥4.46
¥3.4352 ¥34.35
¥3.1301 ¥78.25
¥2.938 ¥146.90
¥2.7798 ¥277.98
¥2.6668 ¥666.70
¥2.4182 ¥967.28
¥2.3278 ¥2,793.36
¥2.0227 ¥10,518.04