EB163A-03-C

Adam Tech
737-EB163A-03-C
EB163A-03-C

制造商:

说明:
可插拔接线端子 EURO BLOCK, 3 POSITION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 可插拔接线端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Plugs
3 Position
5 mm
Push-In
Spring Clamp
Through Hole
20 A
300 V
24 AWG
12 AWG
EB
Bulk
商标: Adam Tech
触点材料: Copper Alloy
触点电镀: Tin
可燃性等级: UL94 V-0
产品类型: Pluggable Terminal Blocks
工厂包装数量: 200
子类别: Terminal Blocks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

供货情况

库存: