MMI-BR1-65-Y-T

Adam Tech
737-MMI-BR1-65-Y-T
MMI-BR1-65-Y-T

制造商:

说明:
环形推拉式连接器 Bend Relief for Plug Size 1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adam Tech
产品种类: 环形推拉式连接器
RoHS:  
Accessories
1
Bend Relief
Yellow
MMI
Bulk
商标: Adam Tech
产品类型: Circular Push Pull Connectors
工厂包装数量: 100
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMI Connectors

Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.

库存量: 100

库存:
100 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.5101 ¥32.51
¥27.7076 ¥277.08
¥24.7357 ¥618.39
¥23.4927 ¥2,349.27
¥20.1818 ¥6,054.54
¥19.6055 ¥9,802.75
¥18.3625 ¥18,362.50
¥17.289 ¥43,222.50
¥16.5432 ¥82,716.00