MMI-M0RSG04P

Adam Tech
737-MMI-M0RSG04P
MMI-M0RSG04P

制造商:

说明:
标准环形连接器 Female, Panel Mount, 4 Pos

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 标准环形连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Receptacles
4 Position
Socket (Female)
Panel Mount
Solder
Gold
Brass
IP50
MMI
Bulk
商标: Adam Tech
触点材料: Brass
匹配样式: Push-Pull
产品类型: Standard Circular Connector
工厂包装数量: 20
子类别: Circular Connectors
电压额定值: 200 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMI Connectors

Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.

供货情况

库存: