SW-PB7-01LB42BFRB12VM

Adam Tech
737-B701LB42BFRB12VM
SW-PB7-01LB42BFRB12VM

制造商:

说明:
按钮开关 - 工业 ANTI-VANDAL PUSHBUTTON SWITCH, 1

产品属性 属性值 选择属性
Adam Tech
产品种类: 按钮开关 - 工业
RoHS:  
Round
Illuminated
SPST-NO
OFF - (ON)
36 VDC
2 A
Blue
Silver
Solder Lug
IP67
LED
PB7
商标: Adam Tech
触点电镀: Silver
最大工作温度: + 55 C
最小工作温度: - 25 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 50
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Anti-Vandal Pushbutton Switches

Adam Tech Anti-Vandal Pushbutton Switches are commonly used in industrial control panels to operate circuits within a device and are available in metal and plastic shell types. These switches offer numerous termination styles, circuits, functions, and actuator types, and they are also available in snap-acting, alternate-acting, low-profile, and illuminated operations. Some of the functions these pushbuttons feature include ON-ON, ON-OFF, latching, ON-momentary, OFF-momentary, ON-OFF latching, and more. Adam Tech Anti-Vandal Pushbutton Switches offer round button, round plunger, and square button actuator types and are suitable for industrial control panels, household appliances, and industrial equipment.

库存量: 30

库存:
30 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.1492 ¥159.15
¥137.5549 ¥1,375.55
¥130.5263 ¥3,263.16
¥124.1531 ¥6,207.66
¥119.0229 ¥11,902.29
¥112.4915 ¥28,122.88
¥107.5308 ¥53,765.40