TBU-06-W4-CCS

Adam Tech
737-TBU-06-W4-CCS
TBU-06-W4-CCS

制造商:

说明:
栅栏式接线端子 TERMINAL BLOCK, 6 POSITION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 栅栏式接线端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Barrier Terminal Blocks
6 Position
21 mm
115 A
600 V
8 AWG
2 AWG
Terminal Block
Panel Mount
TBU
Bulk
商标: Adam Tech
最大工作温度: + 130 C
最小工作温度: - 40 C
产品类型: Barrier Terminal Blocks
工厂包装数量: 250
子类别: Terminal Blocks
端接类型: Screw
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TBU Terminal Blocks

Adam Tech TBU Terminal Blocks provide a complete range of wiring solutions commonly used for wire termination and eliminate splicing. These blocks are available in five different centerlines with open or closed-back options. Each block is available for bulkhead or PCB mounting, offering options for straight or right-angle PCB terminals, Cliptite, and Turret terminals. These terminal blocks are manufactured from flexible thermoplastic that resists cracking or breaking. The TBU terminal blocks terminal blocks feature a pitch range of 11mm (0.433") to 21mm (0.826"). These exhibit a 600V rated voltage and a rated current range of 30A to 115A. Typical applications include industrial, testing and measurement, audio applications, communication applications, HVAC equipment, and traffic controls.

供货情况

库存: