AIF04ZPFC-01NTL

Advanced Energy / Artesyn
826-AIF04ZPFC-01NTL
AIF04ZPFC-01NTL

制造商:

说明:
电源 - 板装 1600W 380V out, Pos 4.6x2.4x.5H Non-Thrd

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 板装
RoHS:  
REACH - SVHC:
1.6 kW
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
380 VDC
4.2 A
Through Hole
Encapsulated
95 %
4.6 in
2.4 in
0.55 in
AIF04ZPFC
商标: Advanced Energy / Artesyn
工业: Industrial
输入频率: 50 Hz/60 Hz
最大工作温度: + 100 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: AC-DC Power Modules
工厂包装数量: 64
子类别: Power Supplies
单位重量: 471.744 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401990
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIF04ZPFC PFC Modules

Advanced Energy / Artesyn AIF04ZPFC Modules are full-brick, power factor correction (PFC) modules that deliver a high 95% conversion efficiency and a nominal non-isolated output of 380VDC voltage. These 1600W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Advanced Energy / Artesyn AIF04ZPFC Modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of 0.5". The modules offer a power density of 290W/in3 (24.1W/cm3) and are ideal for industrial applications.

Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

库存量: 100

库存:
100 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,999.5285 ¥2,999.53
¥2,933.2766 ¥14,666.38
¥2,707.5478 ¥27,075.48
100 报价