AIF06ZPFC-02NTL

Advanced Energy / Artesyn
826-AIF06ZPFC-02NTL
AIF06ZPFC-02NTL

制造商:

说明:
电源 - 板装 2400W, 85-264Vac input, Single, 400V output,Parallel connection Pos, 4.6" X 2.4" X 0.5" H, Non thread mounting RoHS 6

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 板装
RoHS:  
Through Hole
Encapsulated
AIF06ZPFC
商标: Advanced Energy / Artesyn
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: AC-DC Power Modules
工厂包装数量: 64
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIF06ZPFC PFC Modules

Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules are full-brick, power factor correction (PFC) modules that deliver a high 97.3% conversion efficiency and a nominal non-isolated output of 400VDC voltage. These 2400W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Features include a built-in PMBus interface, internal memory, internal inrush limiting, and monitoring, protection, and adjustment facilities. These AC/DC modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of only 0.55" (13.7mm). Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules offer a power density of 395W/in3 (24.1W/cm3) and are available in insulator sheet and EMI-shield options. These power modules are ideal for tethered drones, medical, and industrial applications.

Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存:
无库存
生产周期:
28 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,917.0611 ¥2,917.06
¥2,794.9759 ¥13,974.88