AIF13WAC-01NT

Advanced Energy / Artesyn
826-AIF13WAC-01NT
AIF13WAC-01NT

制造商:

说明:
交流/直流转换器 600W 100-240VAC 48VDC 12.8A Full Brick Neg Logic, Non-Threaded Insert, internal inrush-limiting, active current-share, Auxiliary Output and PMBus

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 交流/直流转换器
RoHS:  
Through Hole
Full Brick
48 VDC
600 W
100 VAC
240 VAC
Si
- 40 C
+ 85 C
12.8 A
AIF13WAC
Bulk
商标: Advanced Energy / Artesyn
绝缘: Isolated
输出端数量: 1 Output
产品: AC/DC Converter
产品类型: AC/DC Converters
工厂包装数量: 64
子类别: PMIC - Power Management ICs
单位重量: 260 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIF13WAC 600W AC/DC Converters

Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters offer high efficiency of up to 94% and a wide AC input range in a standard full-brick form factor, creating a flexible product with an extensive feature set. These low-profile units are specifically designed for contact-cooled applications and provide a nominal isolated output voltage of 48VDC, along with a 10V auxiliary output. The 01N models come with a threaded insert, while the 01NT converters feature a non-threaded insert. Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters are rated at 600W and include multiple protections, no minimum-load requirements, and power-good status. The series is ideal for both 5G telecommunications and industrial applications.

库存量: 17

库存:
17 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,056.8938 ¥2,056.89
¥2,014.1346 ¥20,141.35
¥1,958.968 ¥48,974.20