ALD10F48N-L

Advanced Energy / Artesyn
826-ALD10F48N-L
ALD10F48N-L

制造商:

说明:
DC/DC转换器 - 通孔型 33W 3.3V@10A Neg 5mm 1/16 Open Frame

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
33 W
3.3 V
10 A
2 kV
1/16 Brick
33 mm (1.299 in)
22.86 mm (0.9 in)
8.89 mm (0.35 in)
Industrial
+ 85 C
- 40 C
ALD15
商标: Advanced Energy / Artesyn
输入电压: 36 V to 75 V
湿度敏感性: Yes
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 15
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ALD15 DC/DC Converters

Artesyn Embedded Technologies introduces a new ALD15 sixteenth-brick DC/DC Converter Series that is extremely cost-effective when used in applications requiring up to 35W of output power and capable of achieving up to 92% efficiency at full load. Artesyn Embedded Technologies ALD15 sixteenth-brick DC/DC Converters are low-profile with an installed height of just 0.35 inches, making them ideal for systems requiring tight inner-board spacing or where sufficient separation between the converter and adjacent boards is needed. ALD15 Converters are available in five power ratings (13A at 1.8V, 11A at 2.5V, 10A at 3.3V, 7A at 5V and 2.75A at 12V). The sixteenth-brick ALD15 Converters are 43% smaller than converters using the conventional eighth-brick form factor, are available in through-hole or surface mount configurations, and are fully RoHS compliant.

Isolated DC/DC Converters

Advanced Energy / Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 150   倍数: 150
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥338.5593 ¥50,783.90
300 报价