FCM30K-SHF-L-W-P

Advanced Energy / Artesyn
826-FCM30K-SHF-L-W-P
FCM30K-SHF-L-W-P

制造商:

说明:
模块化电源 - 机箱 The factory is currently not accepting orders for this product.

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 机箱
30 kW
187 VAC to 528 VAC
95.5 %
661 mm
448 mm
85.2 mm
商标: Advanced Energy / Artesyn
工业: Industrial
输入频率: 47 Hz to 63 Hz
最大工作温度: + 50 C
最小工作温度: - 5 C
产品类型: Modular Power Supplies
工厂包装数量: 1
子类别: Power Supplies
商标名: Evergreen Vento
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Evergreen™ Vento™ FCM 30kW Shelf Module

Advanced Energy / Artesyn Evergreen™ Vento™ FCM 30kW Shelf Module provides a modular approach of Evergreen high-power AC-DC power converters, enabling fast customization and quick power scaling by stacking shelves. The intelligent, system-level command eliminates the need to individually control and communicate with control units. This FCM30K platform’s 38W/in3 power density offers more power in less space, while the >95% efficiency with 0.98 power factor correction (PFC) lowers utility costs and minimizes heat. This 30,000W bulk front-end module features a high build quality with robust screw terminals, a long life, and a five-year warranty. Advanced Energy / Artesyn Evergreen Vento FCM 30kW Shelf Module is ideal for energy, medical, military and aerospace, industrial, and semiconductor-related applications.

库存量: 1

库存:
1 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥13,458.7181 ¥13,458.72
¥12,932.0703 ¥64,660.35
10 报价