LCC250-12U-4P

Advanced Energy / Artesyn
826-LCC250-12U-4P
LCC250-12U-4P

制造商:

说明:
电源 - 机箱安装 250W12V 20.8A UL+CSA 60950-1 / 60601-1

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机箱安装
RoHS:  
REACH - SVHC:
1.2 kW
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
12 VDC
20.8 A
Enclosed
3 kVAC
89 %
Industrial
177.6 mm
101.4 mm
27.9 mm
LCC250
商标: Advanced Energy / Artesyn
合规: ANSI ES60601-1; CCC; CE; CSA/UL 62368-1; IEC 60601-1; 60950-1; 61347-1; 62368-1; TUV 60601-1; 61347-1; 62368-1; UKCA
尺寸: 177.6 mm x 101.4 mm x 27.9 mm
输入频率: 47 Hz to 63 Hz
IP 等级: IP64
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 40
子类别: Power Supplies
单位重量: 822.150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

LCC250 AC-DC Power Supply

Advanced Energy / Artesyn LCC250 AC-DC Power Supply series offers 12VDC / 250W output power and IP64 environmental protection. LCC250 Power Supplies are ideal for outdoor applications such as outdoor signage and telecom installations. The absence of cooling fans help minimize dust and noise, making it suitable also for indoor applications such as control consoles, indoor signage and medical desktops. This AC-DC power supply series from Advanced Energy / Artesyn meets the international EN60601-1 safety standard for medical electrical equipment. The series is available with both UL and TUV approvals, with North American (P) models and (PE) models for use in Europe.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
40
预期 2027/2/19
40
预期 2027/3/12
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,147.0565 ¥2,147.06
¥2,056.4079 ¥10,282.04
¥2,002.3939 ¥20,023.94
¥1,968.8894 ¥49,222.24
¥1,968.5617 ¥78,742.47
120 报价