LCM12K-SHF-1PH

Advanced Energy / Artesyn
826-LCM12K-SHF-1PH
LCM12K-SHF-1PH

制造商:

说明:
电源 - 机架安装 12KW 250V 1U 3-output Shelf Single Phase 220/240

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机架安装
12 kW
187 VAC to 264 VAC
1 Output
250 V
48 A
Industrial
504.3 mm
446.3 mm
Power Supplies
LCM12K
商标: Advanced Energy / Artesyn
尺寸: 504.3 mm x 446.3 mm x 43.7 mm
负载调节: Regulated
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 48 A
输出电压—通道1: 250 V
产品类型: Rackmount Power Supplies
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCM12K Mounting Shelves

Advanced Energy / Artesyn LCM12K Mounting Shelves are designed to provide a centralized current source for medium- to large-scale LED lighting and horticulture applications. These shelves offer three independent outputs: single-phase and 3-phase modules, and a 100VDC to 300VDC output voltage range. LCM4000HV shelves are convenient 19" 1U rack-mount shelves built for hot plug replacement of the 4kW modules, ensuring high reliability and simple maintenance. Advanced Energy / Artesyn LCM12K Mounting Shelves and the associated LCM4000HV series offer a high nominal operating voltage, providing higher efficiency with minimal voltage drop over long distances.

库存量: 1

库存:
1 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,965.8528 ¥4,965.85
¥4,560.4653 ¥22,802.33
¥4,406.0282 ¥44,060.28
50 报价