LCM1500W-T

Advanced Energy / Artesyn
826-LCM1500W-T
LCM1500W-T

制造商:

说明:
电源 - 机架安装 48V @ 1500W Bulk Front End

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机架安装
RoHS:  
REACH - SVHC:
1.5 kW
90 VAC to 264 VAC
1 Output
48 V
33 A
Medical, Industrial
10 in
5.2 in
2.5 in
Front End Power Supplies
LCM1500
商标: Advanced Energy / Artesyn
尺寸: 10 in x 5.2 in x 2.5 in
输入频率: 47 Hz to 440 Hz
绝缘电压: 2.1 kVAC, 500 kVDC
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 33 A
输出电压—通道1: 48 V
封装: Bulk
产品类型: Rackmount Power Supplies
工厂包装数量: 10
子类别: Power Supplies
单位重量: 2.382 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCM1500 Bulk Front Ends

Advanced Energy / Artesyn LCM1500 Bulk Front End offers 1500W single output power at 12V to 48V and 12W per cubic inch. The LCM1500 features high efficiency (89% typical), variable speed smart fans, margin programming, and ±10% adjustment range. These components are ideal for medical and industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
20
预期 2027/2/12
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,195.6383 ¥5,195.64
¥4,844.6716 ¥24,223.36
¥4,806.1273 ¥48,061.27