LCM300U-T-4

Advanced Energy / Artesyn
826-LCM300U-T-4
LCM300U-T-4

制造商:

说明:
电源 - 机架安装 36V 300W Front End 1.61x4.0x7 TB 5Vsb

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机架安装
RoHS:  
310 W
90 VAC to 264 VAC
1 Output
36 V
8.4 A
Medical, Industrial
7 in
4 in
Front End Power Supplies
LCM300
商标: Advanced Energy / Artesyn
输入频率: 47 Hz to 63 Hz
绝缘电压: 4 kVrms
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 8.4 A
输出电压—通道1: 36 V
封装: Bulk
产品类型: Rackmount Power Supplies
工厂包装数量: 10
子类别: Power Supplies
单位重量: 800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

LCM300 Bulk Front Ends

Advanced Energy / Artesyn LCM300 Bulk Front Ends offer 310W of total power with a single output of 12V to 60V.  These devices provide 7.1W per cubic inch, a high efficiency of 91% at 230VAC, and variable speed "smart fans." Advanced Energy / Artesyn LCM300 Bulk Front Ends are ideal for industrial and medical applications.

库存量: 8

库存:
8 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
数量大于8的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,830.4192 ¥1,830.42
¥1,604.2723 ¥8,021.36
¥1,566.2252 ¥15,662.25
¥1,527.8504 ¥30,557.01
¥1,514.6972 ¥75,734.86