LCM600L-T-N

Advanced Energy / Artesyn
826-LCM600L-T-N
LCM600L-T-N

制造商:

说明:
电源 - 机架安装 600W 12V Blk FrntEnd TB Input, Low Noise

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机架安装
RoHS:  
600 W
85 VAC to 264 VAC
1 Output
12 V
52 A
Medical, Industrial
7.5 in
4.5 in
2.4 in
Front End Power Supplies
LCM600L
商标: Advanced Energy / Artesyn
输入频率: 47 Hz to 440 Hz
绝缘电压: 3 kVrms
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 52 A
输出电压—通道1: 12 V
封装: Bulk
产品类型: Rackmount Power Supplies
工厂包装数量: 10
子类别: Power Supplies
单位重量: 1.29 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

LCM600 Series Bulk Front End Power Supply

Advanced Energy / Artesyn LCM600 600W Bulk Front End Power Supply is a single output power supply, 3.3V to 60V with 89% typical high efficiency. This low-cost LCM600 bulk front end power supply offers extreme versatility, optional 5V standby, variable speed smart fans, a DSP-controlled front end, margin programming, a ±20% adjustment range, and Industrial and Medical industry-approved safety standards. The LCM600 power supply comes in 2.4" x 4.5" x 7.5" dimensions. This bulk front end power supply operate at a range of -40°C to +70°C.

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,019.134 ¥3,019.13
¥2,875.2963 ¥14,376.48
¥2,815.4854 ¥28,154.85
¥2,499.2662 ¥49,985.32
50 报价