LPS109-M

Advanced Energy / Artesyn
826-LPS109-M
LPS109-M

制造商:

说明:
电源 - 机箱安装 150W 54V 1.85A

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机箱安装
RoHS:  
REACH - SVHC:
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
54 VDC
2.8 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
LPS100-M
商标: Advanced Energy / Artesyn
合规: cULus/UL 60950; 60601-1; TUV 60601-1; 62368
尺寸: 101.6 mm x 50.8 mm x 33 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
电源-强制风冷: 150 W
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 5
子类别: Power Supplies
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Artesyn Embedded Technologies Open Frame Power Supplies - LPS100-M, LPT100-M Series

Artesyn Embedded Technologies LPS100-M and LPT100-M Series Open Frame Power Supplies feature an input voltage between 90 and 264Vac. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. The Emerson LPS100-M Series (150W) and LPT100-M (130W) Series Open Frame Power Supplies are EN6100-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

LPS100-M & LPT100-M Open Frame Power Supplies

Advanced Energy / Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

库存量: 1

库存:
1 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥851.8053 ¥851.81
¥811.2835 ¥4,056.42
¥794.3222 ¥7,943.22
¥767.5186 ¥19,187.97
¥710.3632 ¥35,518.16
¥705.3234 ¥70,532.34
250 报价