SMT40C2-00SADJJ

Advanced Energy / Artesyn
826-SMT40C2-00SADJJ
SMT40C2-00SADJJ

制造商:

说明:
DC/DC转换器 - SMD型 4.5-13.8Vin 0.6-5.0V 1.20" x 0.44" x 1.10

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
200 W
600 mV to 5 V
40 A
30.5 mm (1.201 in)
28 mm (1.102 in)
10.85 mm (0.427 in)
Industrial
+ 70 C
0 C
SMT40C2
商标: Advanced Energy / Artesyn
封装类型: Open Frame
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 125
子类别: DC-DC Converters
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504406012
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 125   倍数: 125
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按125的倍数订购)
¥295.7097 ¥36,963.71
¥274.9516 ¥68,737.90
500 报价