CS10M-48N-14A

Advanced Energy / Excelsys
324-CS10M-48N-14A
CS10M-48N-14A

制造商:

说明:
电源 - Din电轨安装 1000W, 48V Fanless Medical, IEC Plug, Low leakage, 12V Aux

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - Din电轨安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
CS1000
商标: Advanced Energy / Excelsys
封装类型: Enclosed
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 5
子类别: AC-DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CS1000 Fanless Power Supplies

Advanced Energy / Excelsys CS1000 Fanless Power Supplies are highly efficient, 1000W, single-output, convection-cooled power supplies that eliminate acoustic noise, vibration, and the need for baseplate cooling. The CS1000 power supplies offer a variety of features for increased performance, efficiency, and reliability for mission-critical applications. The lightweight power supplies are suited for use in a wide range of medical treatment applications, as well as vibration-sensitive clinical, diagnostic, and industrial applications. The CS1000 series offers conversion efficiencies of up to 94%, as well as a 24W bias supply voltage of 5V or 12V. The power supplies are available with 24V or 48V single outputs, operate off universal AC input voltage of 90VAC to 264VAC, and come in a compact 1U package.

供货情况

库存: