CX06M-0000-C4A

Advanced Energy / Excelsys
324-CX06M-0000-C4A
CX06M-0000-C4A

制造商:

说明:
模块化电源 - 机箱 600W Fanless Medical CoolPac, Conformal coating, Screw terminal, Low leakage (150uA), 4 slots, 12V Aux , must be used with CoolX Mod

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 机箱
RoHS:  
600 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Position
94 %
215.9 mm
114.3 mm
39.1 mm
4 kVrms
CoolX600
商标: Advanced Energy / Excelsys
工业: Medical
输入频率: 47 Hz to 440 Hz
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Modular Power Supplies
工厂包装数量: 25
子类别: Power Supplies
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard.Advanced Energy / Excelsys CoolX Power Supplies offer variable fan-speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications include medical, telecom and networking, industrial, and data centers.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 25   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,447.856 ¥86,196.40
50 报价