CX18M-000000-S1A

Advanced Energy / Excelsys
324-CX18M-000000-S1A
CX18M-000000-S1A

制造商:

说明:
模块化电源 - 整机 1800W, 6-Slot Medical fan cooled CoolPac, unconfigured, ruggedized + conformal coat,with IEC terminal input, normal leakage current & 12v bias supply

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 整机
RoHS:  
85 VAC to 264 VAC
1.8 kW
254 mm
165.1 mm
39.1 mm
4 kVrms
93 %
Medical
CoolX1800
商标: Advanced Energy / Excelsys
输入频率: 47 Hz to 440 Hz
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Modular Power Supplies
工厂包装数量: 5
子类别: Power Supplies
单位重量: 1.6 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,019.2518 ¥20,096.26
¥3,909.9808 ¥39,099.81
50 报价