CX18S-0000-N-B

Advanced Energy / Excelsys
324-CX18S0000NB
CX18S-0000-N-B

制造商:

说明:
模块化电源 - 整机 Standard/Industrial 1800W, 6-slot unconfigured powerPac, screw terminal input, 5v/4.7A aux

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 整机
RoHS:  
85 VAC to 264 VAC, 120 VDC to 300 VDC
1.8 kW
267 mm
127 mm
41 mm
4 kVrms
Industrial
IEC60950, IEC62368-1
CoolPacs
商标: Advanced Energy / Excelsys
合规: IEC60950, IEC62368-1
输入频率: 47 Hz to 440 Hz
最大工作温度: + 70 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Modular Power Supplies
工厂包装数量: 5
子类别: Power Supplies
单位重量: 6.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard.Advanced Energy / Excelsys CoolX Power Supplies offer variable fan-speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications include medical, telecom and networking, industrial, and data centers.

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,531.4373 ¥12,657.19
¥2,449.7157 ¥24,497.16
¥2,368.4913 ¥59,212.28
50 报价