FC15M1000-00000-N

Advanced Energy / Excelsys
324-FC15M
FC15M1000-00000-N

制造商:

说明:
模块化电源 - 整机 1500W capacitor charger power supply only

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 整机
1.5 kW
Medical
FC1500
商标: Advanced Energy / Excelsys
产品类型: Modular Power Supplies
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

FC1500 Medical Capacitor Charger & Power Supply

Advanced Energy FlexiCharge FC1500 Medical Capacitor Charging Power Supply features a built-in configurable AC-DC power supply designed to provide system power for medical laser applications. This high power density Excelsys FC15M unit offers both capacitor charging and AC-DC low voltage system power for up to 2300W total power. The capacitor charger has up to 1500W of power and 0VDC to 1000VDC, while the AC-DC power supply offers up to 800W of power. The module can be used as a standalone capacitor charger or various low-voltage modules can be added to expand system power and flexibility. The analog and PMBus digital intelligent control system adds control and monitoring capability. Advanced Energy FlexiCharge FC1500 Medical Capacitor Charging Power Supply improves time-to-market by simplifying EMI and low leakage current approvals required at end applications. Safety approvals include IEC 60601-1 3rd edition and IEC 60601-1-2 4th edition (EMC).

库存量: 1

库存:
1 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥12,341.8939 ¥12,341.89