XB1000-24N-002

Advanced Energy / Excelsys
324-XB1000-24N-002
XB1000-24N-002

制造商:

说明:
电源 - 机架安装 BF ready 1000W, 24V standard fan cooled Or-ing Function

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机架安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Xsolo
商标: Advanced Energy / Excelsys
产品类型: Rackmount Power Supplies
工厂包装数量: 5
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8504409540
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xsolo Ultra-Compact Single-Output Power Supplies

Advanced Energy / Excelsys Xsolo Ultra-Compact Single-Output Power Supplies feature an enclosed, fan-cooled chassis that provides up to 1008W in a compact 1U package. The XB1000 series offers BR-rated outputs ideal for medical applications. These power supplies are available with nominal 24V, 36V, and 48V outputs, and they feature a wide output voltage adjustment, variable-speed fan, 12V/300mA isolated-bias supply, and remote on/off capabilities. Advanced Energy / Excelsys Xsolo Power Supplies include two options: OR-ing for N+1 redundancy and PMBus® for digital communications.

供货情况

库存: