GB10S07K01

Advanced Energy / SL Power
675-GB10S07K01
GB10S07K01

制造商:

说明:
电源 - 板装 7.5V at 1.3A, Class I

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 板装
10 W
90 VAC to 264 VAC
1 Output
7.5 VDC
1.3 A
Chassis Mount
Open Frame
4 kVAC
86 mm (3.386 in)
41 mm (1.614 in)
25 mm (0.984 in)
GB10
商标: Advanced Energy / SL Power
合规: EN/IEC/UL60601-1, EN/IEC/UL62368-1
工业: Medical, Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 25 C
开放式框架/封闭式: Open Frame
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 120
子类别: Power Supplies
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GBx0开放框架式和PCB安装式电源

SL Power GBx0开放框架式和PCB安装式电源为医疗级和工业级装置,可在90VAC至264VAC的通用输入范围内作业,无负载输入下的耗电量不到0.1W。GBx0电源的电解电容器使用寿命超过10年,平均故障间隔时间 (MTBF) 为1000,000小时。

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

库存量: 77

库存:
77 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.4921 ¥124.49
¥119.3619 ¥596.81
¥116.955 ¥1,169.55
¥113.8136 ¥2,845.34
¥100.7508 ¥5,037.54
¥100.1745 ¥12,020.94
¥97.7676 ¥23,464.22
¥94.8748 ¥56,924.88