LE75S70CD

Advanced Energy / SL Power
675-LE75S70CD
LE75S70CD

制造商:

说明:
LED电源 75W 90-305VAC 54-108V CC - DIMMING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: LED电源
RoHS:  
Constant Current (CC)
665 mA to 735 mA
54 VDC to 108 VDC
75 W
90 VAC to 305 VAC, 120 VDC to 370 VDC
With Dimming
1 Output
Chassis Mount
150.114 mm (5.91 in)
67.564 mm (2.66 in)
37.084 mm (1.46 in)
LE75S-CD
商标: Advanced Energy / SL Power
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LE75S-CD LED Drivers

Advanced Energy / SL Power LE75S-CD LED Drivers are constant current mode LED Driver power supplies that operate from a wide input range of 90VAC to 305VAC. The LE75S-CD drivers provide up to 2.8A of output current at a maximum output voltage of 108VDC and up to 75W output power. These LED drivers are highly efficient and highly reliable. The Advanced Energy / SL Power LE75S-CD LED Drivers feature dimming control, overvoltage protection, short circuit protection, and overtemperature protection.

LE LED Drivers

Advanced Energy / SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The Advanced Energy / SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,030.9668 ¥10,309.67
¥1,014.2654 ¥25,356.64
¥959.7542 ¥47,987.71