ME90A1803N01

Advanced Energy / SL Power
675-ME90A1803N01
ME90A1803N01

制造商:

说明:
桌面式AC适配器 Medical External Adapter, Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
RoHS:  
Level VI
ME90 - Level VI
商标: Advanced Energy / SL Power
产品类型: Desktop AC Adapters
工厂包装数量: 100
子类别: AC-DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.

ME90 90W Medical External Power Supplies

Advanced Energy / SL Power ME90 90W Medical External Power Supplies are approved to safety EN/IEC/UL60601-1, 3rd edition, with isolation levels that satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition, for EMC. The high-performance AC/DC power supplies operate at a universal input range of 90VAC to 264VAC over a wide -20°C to +50° temperature range. The devices deliver full-rated output power up to +40°C and applicable output power derating at +50°C. The ME90 series is designed for medical applications and meets DoE Efficiency Level VI requirements.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥514.3308 ¥51,433.08
500 报价