MENB1060A1803F01

Advanced Energy / SL Power
675-MENB1060A1803F01
MENB1060A1803F01

制造商:

说明:
桌面式AC适配器 Desktop/C14 Ground 18Vdc, 61.2W/Level V

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
Universal
100 VAC to 240 VAC
1 Output
61.2 W
18 V
3.4 A
Medical
Barrel Connector
1.45 m
Level V
MENB1060 - Level V
商标: Advanced Energy / SL Power
负载调节: Regulated
产品类型: Desktop AC Adapters
工厂包装数量: 250
子类别: AC-DC Power Supply
单位重量: 399.546 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

供货情况

库存:

可能的更换

Advanced Energy / SL Power ME60A1803F01
Advanced Energy / SL Power
桌面式AC适配器 Desktop IEC60320 C14 18Vdc, 60W, Level VI