MINT3110A1708K01

Advanced Energy / SL Power
675-MINT3110A1708K01
MINT3110A1708K01

制造商:

说明:
电源 - 机箱安装 5V 14A, 15V 4.5A, -15V 1A 2X4 Medical

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机箱安装
RoHS:  
110 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
3 Output
5 VDC
14 A
15 VDC
4.5 A
Open Frame
4 kVAC
87 %
101.6 mm
50.8 mm
33.02 mm
MINT3110
商标: Advanced Energy / SL Power
合规: EN/UL 60601-1
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 10 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
输出电流—通道: 1 A
输出电压—通道3: - 15 VDC
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 40
子类别: Power Supplies
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

MINT3110 110W Power Supplies

Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are high-density, triple-output AC/DC power supplies that exceed EN/IEC/UL 60601-1 standards (3rd edition) for medical applications. These open-frame, medical-grade modules provide 110W of output power with a typical efficiency of 87% at 230VAC. Other features include Class B Conducted EMI, power fail/DC ok signal, Class I and Class II configurations, and a 2" x 4" footprint. Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are certified to comply with isolating requirements for 2 x MOPP, making the series suitable for use in both patient vicinity and patient contact applications.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 40   倍数: 40
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,167.5386 ¥46,701.54
120 报价