MW172KB2403F01

Advanced Energy / SL Power
675-MW172KB2403F01
MW172KB2403F01

制造商:

说明:
桌面式AC适配器 Desktop/C14 Grounded 24Vdc, 18W, Level IV

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
Universal
100 VAC to 240 VAC
1 Output
18 W
24 VDC
750 mA
Medical
Barrel Connector
1.5 m
Level IV
MW172 - Level IV
商标: Advanced Energy / SL Power
高度: 1.26 in
长度: 3.3 in
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Desktop AC Adapters
工厂包装数量: 1
子类别: AC-DC Power Supply
宽度: 1.81 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

合规代码
CNHTS:
8504409190
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies

Ault / SL Power offers the MW17x and PW17x External Switch Mode Power Supplies with universal input in desktop or wallmount styles. Wallmount models feature interchangeable blades (USA blade included) from 10-18W, while 20-65W models feature fixed blades. MW17x products are recommended for medical applications, while the PW17x products are recommended for industrial / ITE applications. With a 3-year warranty, the Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies are designed to meet EISA requirements.

SL Power MW17x and PW17x External Switch Mode Power Supplies

Ault / SL Power offers the MW17x and PW17x External Switch Mode Power Supplies with universal input in desktop or wallmount styles. Wallmount models feature interchangeable blades (USA blade included) from 10-18W, while 20-65W models feature fixed blades. MW17x products are recommended for medical applications, while the PW17x products are recommended for industrial / ITE applications. With a 3-year warranty, the Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies are designed to meet EISA requirements.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

供货情况

库存: