SLE60SPD96N01

Advanced Energy / SL Power
675-SLE60SPD96N01
SLE60SPD96N01

制造商:

说明:
桌面式AC适配器 The factory is currently not accepting orders for this product.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
60 W
5 VDC, 9 VDC, 15 VDC, 20 VDC
3 A
Medical, Industrial
USB Connector
USB Type C
Level VI
SLE60
2xMOPP
认证: CSA/EN/IEC/UL62368-1, CSA/EN/IEC/UL60601-1
商标: Advanced Energy / SL Power
高度: 28 mm
长度: 88 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Desktop AC Adapters
工厂包装数量: 250
子类别: AC-DC Power Supply
宽度: 51.5 mm
单位重量: 160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8504401400
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLE60 Switching Power Adapters

Advanced Energy / SL Power SLE60 Switching Power Adapters provide 60W of power in a compact 2.0" x 3.5" x 1.1" package with USB-C™ power delivery. These power supply modules offer 5V, 9V, 12V, 15V, and 20V output voltages and 90VAC to 264VAC universal input. Other features include 2x MOPP input-to-output isolation, ≤0.15W standby power, and a low leakage current of ≤100μA. The series has medical and ITE safety approvals and is suitable for medical equipment up to Class BF and meets Class B EMI, making it ideal for home healthcare applications. The enhanced EMI and EMC performance ensures easy integration into end equipment, while the use of high-quality electrolytic capacitors provides a long operational life. Advanced Energy / SL Power SLE60 Switching Power Adapters are designed for medical and industrial applications, including operating equipment, patient monitoring, and factory automation.

库存量: 377

库存:
377 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥329.4628 ¥329.46
¥309.6087 ¥1,548.04
¥291.8225 ¥2,918.23
¥278.7484 ¥6,968.71
¥268.4993 ¥13,424.97
¥258.4084 ¥25,840.84
¥257.5722 ¥64,393.05
500 报价