TE240A1251N01

Advanced Energy / SL Power
675-TE240A1251N01
TE240A1251N01

制造商:

说明:
桌面式AC适配器 External Adapter Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
RoHS:  
Level VI
TE240 - Level VI
商标: Advanced Energy / SL Power
产品类型: Desktop AC Adapters
工厂包装数量: 24
子类别: AC-DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.

TE240 240W Level VI+ External Power Supplies

Advanced Energy / SL Power TE240 240W Level VI+ External Power Supplies are single-output Level VI+ compliant devices designed for easy integration with test and measurement equipment and high-performance industrial applications. The TE240 power supplies provide up to 240W DC power and higher levels of electromagnetic interference (EMI) and electromagnetic compatibility (EMC) parameters than other high-power external products. These Advanced Energy / SL Power devices use high-quality electrolytic capacitors to provide greater than seven-year-life operation. The series also exceeds the U.S. Department of Energy’s (DOE) Level VI standard. TE240 complies with the Heavy Industrial levels of various EN61000-4-x standards for EMC. The TE240 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55022, CISPR22.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 24   倍数: 24
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,766.8115 ¥42,403.48
¥1,763.3424 ¥84,640.44
120 报价