TE90A2403F01

Advanced Energy / SL Power
675-TE90A2403F01
TE90A2403F01

制造商:

说明:
桌面式AC适配器 Class I/Desktop/C14 24Vdc/90W/Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 桌面式AC适配器
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
90 W
24 VDC
3.75 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI
TE90
商标: Advanced Energy / SL Power
中心脚长度: 9.5 mm
高度: 34 mm
长度: 150.5 mm
负载调节: Regulated
产品类型: Desktop AC Adapters
工厂包装数量: 100
子类别: AC-DC Power Supply
宽度: 65.5 mm
单位重量: 600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.

库存量: 82

库存:
82 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥660.7336 ¥660.73
¥626.7432 ¥3,133.72
¥606.9682 ¥6,069.68
¥586.6169 ¥14,665.42
¥577.6108 ¥28,880.54
¥572.6388 ¥57,263.88
200 报价