0.5US12-P0.1-WS

Advanced Energy / Ultravolt
324-0.5US12P0.1WS
0.5US12-P0.1-WS

制造商:

说明:
DC/DC转换器 - 通孔型 US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, +500Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
Non-Isolated
1 Output
100 mW
0 V to 500 V
200 uA
Module
25.5 mm (1.004 in)
20.5 mm (0.807 in)
11 mm (0.433 in)
Industrial
+ 65 C
- 10 C
US
商标: Advanced Energy / Ultravolt
封装类型: Encapsulated
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 3
子类别: DC-DC Converters
商标名: UltraVolt
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

US Series Micro-Sized High-Voltage Power Supplies

Advanced Energy / Ultravolt US Series Micro-Size High-Voltage Power Supplies are precise, regulated DC-to-DC supplies that deliver high-voltage power to applications with limited portability, weight, and space requirements. The lightweight modules deliver maximum high voltage power of 200VDC to 500VDC and 0.1W (100mW) of power from 5VDC or 12VDC inputs. These tin-plated power supplies include overcurrent, short-circuit, and arc protection, and single-output positive or negative polarities are available. Designers can effectively use an analog interface to monitor and control voltage output and benefit from low noise and low ripple. Advanced Energy / Ultravolt US Series Micro-Size High-Voltage Power Supplies meet the needs of commercial, military, industrial, and medical applications.

供货情况

库存:
无库存
生产周期:
最少: 3   倍数: 3
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,158.9667 ¥6,476.90
¥2,118.8404 ¥12,713.04
¥2,068.2842 ¥24,819.41
¥2,062.1257 ¥55,677.39
51 报价