1/16AA24-N30

Advanced Energy / Ultravolt
324-1/16AA24-N30
1/16AA24-N30

制造商:

说明:
DC/DC转换器 - 通孔型 AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -62V HVout, 30W, Thru-hole mount, Regulated, Standard Interface

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
Non-Isolated
1 Output
30 W
- 62 V
480 mA
75.4 mm (2.969 in)
38.1 mm (1.5 in)
19.1 mm (0.752 in)
Industrial
+ 65 C
- 40 C
1/16AA
商标: Advanced Energy / Ultravolt
封装类型: Encapsulated
尺寸: 75.4 mm x 38.1 mm x 19.1 mm
输入电压: 23 VDC to 30 VDC
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 2
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AA Series High-Voltage DC-DC Converters

Advanced Energy AA Series High-Voltage DC-DC Converters are 22% smaller than their standard A series counterparts, while producing the same surface-mountability, high reliability, and performance. These single-output high-voltage modules feature a wide input voltage range and provide 4, 20, or 30W of output power. The Advanced Energy DC-DC modules offer indefinite output short-circuit protection and more than 1.25M hour MTBF at 65°C in a fixed-frequency, low-stored-energy design. The AA series is ideal for bias supplies, detectors, piezos, amplifiers, and photomultiplier tubes (PMT).

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 2   倍数: 2
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,261.8368 ¥16,523.67
¥8,146.7802 ¥48,880.68
¥8,093.1843 ¥80,931.84
26 报价