1C24-NP250-1

Advanced Energy / Ultravolt
324-1C24-NP250-1
1C24-NP250-1

制造商:

说明:
DC/DC转换器 - 通孔型 250W 24Vin 1000Vout Dual Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
REACH - SVHC:
Non-Isolated
2 Output
250 W
0 V to 1 kV
125 mA
- 1 kV to 0 V
125 mA
Industrial
+ 65 C
- 40 C
Dual Polarity C
商标: Advanced Energy / Ultravolt
封装类型: Enclosure
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.

库存量: 1

库存:
1 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥26,460.0235 ¥26,460.02
5 报价