20HVA24-P1

Advanced Energy / Ultravolt
324-20HVA24-P1
20HVA24-P1

制造商:

说明:
DC/DC转换器 - 机箱安装型 HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +20kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 机箱安装型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Non-Isolated
1 Output
1 W
0 V to 20 kV
50 uA
247.7 mm (9.752 in)
165.1 mm (6.5 in)
38.1 mm (1.5 in)
Industrial
+ 45 C
- 10 C
商标: Advanced Energy / Ultravolt
封装类型: Enclosure
安装风格: Chassis
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVA DC-DC High Voltage Power Supplies

Advanced Energy/Ultravolt HVA DC-DC High Voltage Power Supplies are designed to deliver 1000VDC to 20,000VDC of maximum high voltage power in positive, negative, or bipolar configurations. These power supplies source and sink current at bandwidths up to 500Hz through the operating range. The HVA DC-DC power supplies include full-range two- and four-quadrant output of voltage and current for bias, amplification, or reversing. These power supplies improve high voltage output performance by reducing control signal noise and drift. The HVA DC-DC power supplies are optimized for bias applications while achieving superior load regulation, dynamic response, and line regulation. These power supplies are ideal for electrohydrodynamics, pockels cells, electron microscopes, and electrospinning applications.

供货情况

库存: