6C24-P20

Advanced Energy / Ultravolt
324-6C24P20
6C24-P20

制造商:

说明:
DC/DC转换器 - 通孔型 C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV HVout, 20W, Thru-hole Mount, Regulated, Standard Interface

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
20 W
0 V to 6 kV
3.3 mA
Industrial
+ 65 C
- 40 C
C
商标: Advanced Energy / Ultravolt
封装类型: Encapsulated
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 2
子类别: DC-DC Converters
商标名: UltraVolt
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 2   倍数: 2
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,830.0121 ¥17,660.02
¥8,688.4909 ¥52,130.95
¥8,634.1492 ¥86,341.49
26 报价