6E24-P30-10PPM

Advanced Energy / Ultravolt
324-6E24P3010PPM
6E24-P30-10PPM

制造商:

说明:
DC/DC转换器 - 机箱安装型 E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 机箱安装型
Non-Isolated
1 Output
30 W
0 V to 6 kV
5 mA
152 mm (5.984 in)
97 mm (3.819 in)
38 mm (1.496 in)
Industrial
+ 45 C
+ 10 C
E
商标: Advanced Energy / Ultravolt
封装类型: Enclosed
安装风格: Chassis
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 4
子类别: DC-DC Converters
商标名: UltraVolt
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E Series DC-DC High Voltage Power Supplies

Advanced Energy / Ultravolt E-Series DC-DC High Voltage Power Supplies are engineered for high-performance applications where low ripple and stable performance over temperature are key. These regulated, high-precision devices are available in single-output positive or negative polarities and range from 1000VDC to 15000VDC maximum high-voltage power. Operating from a 24VDC input, the E series delivers up to 30W of low-noise power that is stable and highly controllable. Advanced Energy / Ultravolt E-Series DC-DC High Voltage Power Supplies are controlled using a differential analog interface, and the electrical and mechanical integration options can be factory-configured for specific application needs. Typical applications include bias supplies, mass spectrometry, and scanning electron microscope/focused ion beam (SEM/FIB).

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 4   倍数: 4
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥18,218.1199 ¥72,872.48
12 报价