MPM12-1K5PS

Advanced Energy / Ultravolt
324-MPM121K5PS
MPM12-1K5PS

制造商:

说明:
DC/DC转换器 - 通孔型 MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
1.5 W
1.5 kV
1 mA
Module
39.3 mm (1.547 in)
39.3 mm (1.547 in)
21.7 mm (0.854 in)
Industrial
+ 60 C
- 10 C
MPM
商标: Advanced Energy / Ultravolt
封装类型: Encapsulated
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 4
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM DC-DC Power Supplies

Advanced Energy / Ultravolt MPM DC-DC Power Supplies are reliable, general-purpose high-voltage modules in eight compact, PCB-mountable form factors. MPM DC-DC Power Supplies offer a selection of 100VDC to 3000VDC output voltages. All modules deliver up to 1.5W of power from a 12VDC or 24VDC input. These Advanced Energy / Ultravolt devices include available single-output positive or negative polarities. Reversed input polarity, intermittent output, and open circuit/short-circuit protection come standard. The family includes a choice of non-isolated and isolated output options. An optional shielded configuration guards the output from external radiated emissions.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 4   倍数: 4
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,173.6502 ¥12,694.60
¥3,063.9611 ¥36,767.53
¥3,039.3158 ¥85,100.84
52 报价