Thyro-PX 3PX 690-80 H

Advanced Energy
324-2000506301
Thyro-PX 3PX 690-80 H

制造商:

说明:
电源控制器 Thyro-PX 3PX 690-80 H

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源控制器
Thyro-PX
商标: Advanced Energy
产品类型: Power Controllers
工厂包装数量: 1
子类别: Controllers
零件号别名: 2000506301
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thyro-PX® Power Controllers

Advanced Energy Thyro-PX® Power Controllers offer easy-to-use performance for heating elements, resistive loads, and transformer loads in heating, melting, drying, and forming applications. These controllers feature comprehensive operating and control modes to minimize harmonic distortion and a high-efficiency, wear-free design with integrated soft starting for usage with downstream transformers. Additional features include multi-zone capability that independently controls multiple single-phase loads from a single controller and wide communication protocol flexibility for simple integration into Rockwell™ PAC via certified AOP. Advanced Energy Thyro-PX Power Controllers have a 16A to 5000A current range, ±1% power accuracy, and numerous communications, including Ethernet/IP, EtherCAT, PROFIBUS, PROFINET, and Modbus TCP/IP.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥49,406.1877 ¥49,406.19
10 报价