Thyro-S 1S 230-30 H3

Advanced Energy
324-2000202105
Thyro-S 1S 230-30 H3

制造商:

说明:
电源控制器 Thyro-S 1S 230-30 H3

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源控制器
Thyro-S
Digital Thyristor Switch
Panel Mount
Digital
Relay
129 mm x 45 mm x 136 mm
1-Phase Version
30 A
253 V
99 V
商标: Advanced Energy
接口类型: micro USB
最大工作温度: + 45 C
输入端数量: 1 Input
输出端数量: 1 Output
产品类型: Power Controllers
工厂包装数量: 1
子类别: Controllers
零件号别名: 2000202105
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thyro-S® Power Controllers

Advanced Energy Thyro-S® Power Controllers deliver accurate, reliable, switch-free performance and offer simple mounting and minimal space requirements. These controllers are designed to connect to bus systems, be utilized as a stand-alone unit, or be used in combination with all established two-point controllers, from PLCs to computer systems. Due to the simple mounting and minimal space requirements, these controllers are seamlessly integrated into various applications. Status LEDs provide a quick overview of the system's status and load percentage. Advanced Energy Thyro-S Power Controllers are suitable for transformer loads, resistive loads, and heating elements in electric furnaces and for heat tracing for piping and process elements in chemical, petrochemical, and oil processing applications.

库存量: 3

库存:
3 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,723.0966 ¥2,723.10
¥2,440.6192 ¥24,406.19
¥2,374.3673 ¥59,359.18