BL2-0808470I3SC

Advanced Illumination
550-BL2-0808470I3SC
BL2-0808470I3SC

制造商:

说明:
工业背光灯 High Intensity Back-Lit Backlight, 8" x 8", Blue, Collimated, I3S

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Illumination
产品种类: 工业背光灯
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Blue
470 nm
24 VDC
238 mm
230.9 mm
23.9 mm
M6 Mounting Channel
BL2
商标: Advanced Illumination
外壳材料: Aluminum
寿命: 50000 Hour
最大工作温度: + 60 C
最小工作温度: + 25 C
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
单位重量: 1.066 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BL2 High-Intensity Back-Lit Backlights

Advanced Illumination BL2 Back-Lit Backlights are a high intensity, diffuse back-lit backlight source primarily utilized to create high-contrast object silhouettes. The BL2 series is highly scalable and uniform across the active area regardless of size. These backlights are useful for edge detection, part location, orientation identification, presence and absence, hole detection, and object gauging. Additionally, the BL2 lights are equipped with high-power LEDs capable of high-output strobe and continuous operation, all while maintaining a long lifespan. Advanced Illumination BL2 Backlights are engineered with M6 mounting channels on all four sides, allowing for highly adjustable positioning.

供货情况

库存: