ALD210800SCL

Advanced Linear Devices
585-ALD210800SCL
ALD210800SCL

制造商:

说明:
MOSFET PREC N-CHAN EPAD CMOS MOSFET ARRAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Linear Devices
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
SOIC-16
N-Channel
4 Channel
10 V
70 mA
25 Ohms
12 V
20 mV
0 C
+ 70 C
500 mW
Depletion
Tube
商标: Advanced Linear Devices
配置: Quad
产品类型: MOSFETs
系列: ALD210800S
工厂包装数量: 50
子类别: Transistors
晶体管类型: 4 N-Channel
典型关闭延迟时间: 10 ns
典型接通延迟时间: 10 ns
单位重量: 666 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Advanced Linear Devices ALD210800/ALD210800A Precision N-Channel EPAD® MOSFET Arrays - INACTIVE

Advanced Linear Devices ALD210800/ALD210800A Precision N-Channel EPAD® MOSFET Arrays are precision matched at the factory using ALD's proven EPAD® CMOS technology. These quad monolithic devices are enhanced additions to the ALD110800A/ALD110800 EPAD® MOSFET Family, with increased forward transconductance and output conductance, particularly at very low supply voltages. Intended for low voltage, low power small signal applications, the ALD210800/ALD210800A features Zero-Threshold™ voltage, which enables circuit designs with input/output signals referenced to GND at enhanced operating voltage ranges. With these devices, a circuit with multiple cascading stages can be built to operate at extremely low supply/bias voltage levels.
Learn More

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥69.8227 ¥3,491.14
¥58.1837 ¥5,818.37
¥51.8557 ¥25,927.85
¥48.4657 ¥48,465.70