SABMB16

Advanced Linear Devices
585-SABMB16
SABMB16

制造商:

说明:
其他开发工具 Blank Supercapacitor w/ Auto Balancing

产品属性 属性值 选择属性
Advanced Linear Devices
产品种类: 其他开发工具
RoHS:  
Evaluation Boards
MOSFET
ALD8100x, ALD9100x
商标: Advanced Linear Devices
描述/功能: Blank universal PCB
用于: ALD8100xx, ALD9100xx
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 15 V
产品类型: Other Development Tools
系列: SAMB
工厂包装数量: 5
子类别: Development Tools
单位重量: 12.038 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs

Advanced Linear Devices SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs are designed to balance supercapacitors with over-voltage protection and use little or no power. These PCBs are populated with an ALD910XX Supercapacitor Auto Balancing (SAB™) MOSFET IC chip that specifies the circuit threshold or clamping voltage. The SAB MOSFETS are ALD exclusive EPAD® MOSFETs that address voltage balancing of multiple supercapacitor cells connected in series. The SABMBOVP2XX PCBs and the SAB MOSFETs are economical, compact, and effective in balancing supercapacitors of any size with minimal power dissipation. These PCBs from Advanced Linear Devices feature a precision threshold voltage set point, high maximum clamp output current, fully automatic OVP, and a broad selection of threshold voltages.

库存量: 8

库存:
8 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥111.9491 ¥111.95